
* Images are for reference only
M24512-DRDW8TP/K
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24512-DRDW8TP/K
- JLCPCB Part #
- C2832785
- Package
- TSSOP-8
- Description
- -40℃~+105℃ 1.7V~5.5V 1MHz 4,000,000 Cycles 4ms 50 Years 512Kbit Hardware write protection function、Noise suppression function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function I2C TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3441
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3439
In-stock Item Pricing
Qty Unit Price
1+
$1.0248
10+
$0.8218
30+
$0.7203
100+
$0.6188
500+
$0.5592
1000+
$0.5269
Related Products
Welcome back, may I help you?