
* Images are for reference only
M24512-WMW6TG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24512-WMW6TG
- JLCPCB Part #
- C20532691
- Package
- 8-SO
- Description
- -40℃~+85℃ 1,000,000 cycles 1MHz 2.5V~5.5V 40 Years 512Kbit 5ms I2C 8-SO EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4890
200+
$1.7918
500+
$1.7324
1500+
$1.7019
Related Products
Welcome back, may I help you?