
* Images are for reference only
M24128X-FCU6T/TF
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24128X-FCU6T/TF
- JLCPCB Part #
- C1518685
- Package
- WLCSP-4(0.8x0.8)
- Description
- -40℃~+85℃ 1.7V~5.5V 128Kbit 1MHz 200 Years 4,000,000 Cycles 5ms I2C Software write protection function、Built-in power-on reset (POR) WLCSP-4(0.8x0.8) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.0754
10+
$1.0498
30+
$1.0321
100+
$1.0145
Related Products
Welcome back, may I help you?