This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STM32U5G9BJY6QTR

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STM32U5G9BJY6QTR
JLCPCB Part #
C26082155
Package
WLCSP-208(5.6x5.8)
Description
-40℃~+85℃ 1.71V~3.6V 145 160MHz 32 Bit 3MB 4MB ARM Cortex-M33 Built-in FLASH WLCSP-208(5.6x5.8) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1008

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.8574
10+ $19.2384
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons