
* Images are for reference only
LSM6DS3HTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LSM6DS3HTR
- JLCPCB Part #
- C970560
- Package
- LGA-14(2.5x3)
- Description
- -40℃~+85℃ 1.71V~3.6V 16bit 6uA 8KB IMU (accelerometer + gyroscope) Motion event detection、Synchronization and timestamp SPI、I2C X,Y,Z X,Y,Z ±16g ±2000dps LGA-14(2.5x3) Accelerometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8994
10+
$3.8188
30+
$3.7657
100+
$3.7125
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?