
* Images are for reference only
LK112SM50TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LK112SM50TR
- JLCPCB Part #
- C2970788
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 14V 200mA 250uA 30uVrms 500mV@(200mA) 55dB@(400Hz) 5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.7691
10+
$0.6117
30+
$0.5331
100+
$0.4560
500+
$0.4095
1000+
$0.3854
Related Products
Welcome back, may I help you?