
* Images are for reference only
STM32F405RGT7TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F405RGT7TR
- JLCPCB Part #
- C2054405
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 1.8V~3.6V 12bit 12bit 168MHz 192KB 1MB 32 Bit 51 ARM Cortex-M4 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$11.2180
10+
$10.6604
30+
$9.6921
100+
$8.8477
Related Products
Welcome back, may I help you?