
* Images are for reference only
TS941ILT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS941ILT
- JLCPCB Part #
- C2058258
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.2uA 100pA 10V 10kHz 10mV 1pA 2.5V~10V 4.5V/ms 4.5mA 7uV/℃ 85dB Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.9166
10+
$1.6348
30+
$1.4576
100+
$1.2772
500+
$1.1951
1000+
$1.1596
Related Products
Welcome back, may I help you?