
* Images are for reference only
FERD20S100STS
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- FERD20S100STS
- JLCPCB Part #
- C5268221
- Package
- TO-220AB
- Description
- 100V 110uA 20A 220A 415mV@2A TO-220AB Super Barrier Rectifiers (SBR) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$1.5702
10+
$1.2844
30+
$1.1287
90+
$0.9521
510+
$0.8734
990+
$0.8381
Related Products
Welcome back, may I help you?