
* Images are for reference only
LED2000DR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LED2000DR
- JLCPCB Part #
- C222073
- Package
- SO-8
- Description
- -40℃~+150℃ 1 3V~18V 7% 700mA 850kHz Buck Built-in DC-DC Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection PWM SO-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1720
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1707
In-stock Item Pricing
Qty Unit Price
1+
$2.7235
10+
$2.2983
30+
$2.0326
100+
$1.7588
500+
$1.6364
1000+
$1.5832
Related Products
Welcome back, may I help you?