
* Images are for reference only
LED1642GWQTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LED1642GWQTR
- JLCPCB Part #
- C221457
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 16 19V 30MHz 3V~5.5V 40mA PWM QFN-24-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.8064
10+
$3.2330
30+
$2.8926
100+
$2.5473
Related Products
Welcome back, may I help you?