
* Images are for reference only
STM8S903F3P6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8S903F3P6
- JLCPCB Part #
- C1340185
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 10bit 16 16MHz 1KB 2.95V~5.5V 640Byte 8 Bit 8KB Built-in FLASH STM8 TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 74
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$4.6078
10+
$3.9539
30+
$3.5658
100+
$3.1728
500+
$2.9924
1000+
$2.9103
Related Products
Welcome back, may I help you?