
* Images are for reference only
LDK320AM120R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LDK320AM120R
- JLCPCB Part #
- C2969888
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 12V 18V 200mA 350mV@(200mA) 63uVrms 88dB@(120Hz) 90uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.6523
10+
$0.5315
30+
$0.4719
100+
$0.3962
500+
$0.3608
1000+
$0.3415
Related Products
Welcome back, may I help you?