
* Images are for reference only
LD56100DPU33R
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD56100DPU33R
- JLCPCB Part #
- C2969937
- Package
- DFN-8(1.2x1.6)
- Description
- -40℃~+125℃@(Tj) 1 100uA 13uVrms 155mV@(1A) 1A 3.3V 5.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive DFN-8(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 767
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 755
In-stock Item Pricing
Qty Unit Price
1+
$0.5138
10+
$0.4592
30+
$0.4319
100+
$0.4046
500+
$0.3886
1000+
$0.3806
Related Products
Welcome back, may I help you?