
* Images are for reference only
STM6710EWB6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM6710EWB6F
- JLCPCB Part #
- C5762521
- Package
- SOT-23-6
- Description
- -40℃~+105℃@(Ta) 1.67V、2.19V、2.93V 140ms 4 Active Low Multi-Voltage Monitor Open Drain SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4402
200+
$0.9745
500+
$0.9424
1000+
$0.9264
Welcome back, may I help you?