This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LD39100PU25RY

Extended
Manufacturer
STMicroelectronics
MFR.Part #
LD39100PU25RY
JLCPCB Part #
C2970582
Package
DFN-6(3x3)
Description
-40℃~+125℃@(Tj) 1 1A 2.5V 300uA 400mV@(1A) 5.5V 85uVrms Fixed PG Pin、Over Current Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $1.3991
10+ $1.3671
30+ $1.3446
100+ $1.3238

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons