
* Images are for reference only
LD2981ABU50TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD2981ABU50TR
- JLCPCB Part #
- C222235
- Package
- SOT-89-3
- Description
- -40℃~+125℃ 1 100mA 150uA 160uVrms 16V 375mV@(100mA) 5V 63dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.8558
10+
$0.6808
30+
$0.5941
100+
$0.5074
500+
$0.4560
1000+
$0.4287
Related Products
Welcome back, may I help you?