
* Images are for reference only
STM32L452RET6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L452RET6TR
- JLCPCB Part #
- C5269872
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.71V~3.6V 160KB 32 Bit 512KB 52 80MHz ARM Cortex-M4 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2627
10+
$14.1223
Related Products