
* Images are for reference only
STM1811LWX7F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM1811LWX7F
- JLCPCB Part #
- C2067165
- Package
- SOT-23-3
- Description
- -40℃~+105℃@(Ta) 1 100ms 1V~5.5V 4.62V Active Low No No Open Drain Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4978
10+
$0.3934
30+
$0.3484
100+
$0.2922
500+
$0.2666
1000+
$0.2521
Related Products
Welcome back, may I help you?