
* Images are for reference only
LD2981ABU33TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD2981ABU33TR
- JLCPCB Part #
- C221514
- Package
- SOT-89-3
- Description
- -40℃~+125℃ 1 100mA 150uA 160uVrms 16V 3.3V 375mV@(100mA) 63dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.3631
50+
$0.2918
150+
$0.2612
500+
$0.2228
2500+
$0.2059
5000+
$0.1956
Related Products
Welcome back, may I help you?