
* Images are for reference only
STM32U585CIT6Q
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32U585CIT6Q
- JLCPCB Part #
- C5271023
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 1.71V~3.6V 160MHz 2MB 32 Bit 33 784KB ARM Cortex-M33 Built-in+External FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0041
200+
$6.9671
500+
$6.7235
1000+
$6.6025
Related Products
Welcome back, may I help you?