
* Images are for reference only
L99MOD50XPTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L99MOD50XPTR
- JLCPCB Part #
- C1850385
- Package
- SSOP-36-EP-300mil
- Description
- -40℃~+150℃ 7V~28V Half-Bridge、High Side Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SSOP-36-EP-300mil Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2580
200+
$2.0358
500+
$1.9636
1000+
$1.9282
Related Products
Welcome back, may I help you?