
* Images are for reference only
L99MC6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L99MC6
- JLCPCB Part #
- C1556840
- Package
- PowerSSO-16
- Description
- -40℃~+150℃ 6 600mA 6V~28V 700mΩ Active High、Active Low High Side Switch、Low Side Switch PowerSSO-16 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5914
200+
$0.6171
500+
$0.5946
1000+
$0.5834
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?