
* Images are for reference only
OA1MPA22C
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- OA1MPA22C
- JLCPCB Part #
- C2058368
- Package
- SC-70-5
- Description
- -40℃~+125℃ 0.06V/us 1 1.5V~5.5V 10uV/℃ 150kHz 1pA 1pA 200uV 5.5V 56mA 88dB 9uA Rail-to-Rail Input, Rail-to-Rail Output SC-70-5 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$3.6819
10+
$3.1195
30+
$2.7860
100+
$2.4492
500+
$2.2929
1000+
$2.2220
Related Products
Welcome back, may I help you?