
* Images are for reference only
STM32H750XBH6U
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H750XBH6U
- JLCPCB Part #
- C1342741
- Package
- TFBGA-265
- Description
- -40℃~+85℃ 1.62V~3.6V 128KB 12bit 168 16bit 1MB 32 Bit 480MHz ARM Cortex-M7 Built-in FLASH TFBGA-265 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1504
200+
$4.3161
500+
$4.1650
1000+
$4.0894
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products