
* Images are for reference only
L7815CP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L7815CP
- JLCPCB Part #
- C495221
- Package
- TO-220FP-3
- Description
- 0℃~+125℃@(Tj) 1 1.5A 15V 2V@(1A) 35V 58dB@(120Hz) 6mA 90uVrms Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220FP-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9104
10+
$0.7402
50+
$0.6551
100+
$0.5716
500+
$0.5202
1000+
$0.4945
Related Products
Welcome back, may I help you?