
* Images are for reference only
L7808ABV
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L7808ABV
- JLCPCB Part #
- C283276
- Package
- TO-220
- Description
- -40℃~+125℃@(Tj) 1 1.5A 10uV 2V@(1A) 35V 62dB@(120Hz) 6mA 8V Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6042
10+
$0.4978
50+
$0.4463
100+
$0.3931
500+
$0.3625
1000+
$0.3464
2000+
$0.3416
4000+
$0.3400
Related Products
Welcome back, may I help you?