
* Images are for reference only
STM32F302RDT7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F302RDT7
- JLCPCB Part #
- C2971642
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 12bit 12bit 2V~3.6V 32 Bit 384KB 51 64KB 72MHz ARM Cortex-M4 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.9452
10+
$8.7413
30+
$8.6048
100+
$8.4684
Related Products
Welcome back, may I help you?