
* Images are for reference only
STM8AF62AATCY
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8AF62AATCY
- JLCPCB Part #
- C1342066
- Package
- LQFP-80(14x14)
- Description
- -40℃~+125℃ 10bit 128KB 24MHz 2KB 3V~5.5V 68 6KB 8 Bit Built-in FLASH STM8A LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8439
10+
$6.7289
30+
$6.0489
90+
$5.4785
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?