
* Images are for reference only
L6599D
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6599D
- JLCPCB Part #
- C283534
- Package
- SO-16
- Description
- -40℃~+150℃@(Tj) 1W 50% 50kHz~500kHz 618V 8.85V~17.9V Half-Bridge Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection SO-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8731
10+
$0.7136
30+
$0.5815
100+
$0.5026
500+
$0.4543
1000+
$0.4301
Related Products
Welcome back, may I help you?