
* Images are for reference only
L6375S
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L6375S
- JLCPCB Part #
- C1556610
- Package
- SOIC-8
- Description
- -25℃~+125℃ 1 500mA 8V~35V High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Over Temperature Protection SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6663
10+
$6.5248
30+
$5.8296
100+
$5.2452
Related Products
Welcome back, may I help you?