
* Images are for reference only
L4949EP-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L4949EP-E
- JLCPCB Part #
- C5269618
- Package
- SO-20
- Description
- -40℃~+150℃@(Tj) 1 100mA 28V 500mV@(100mA) 5V 5mA Fixed Over Temperature Protection、Short Circuit Protection Positive SO-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$2.2156
10+
$1.8576
30+
$1.6344
90+
$1.4049
510+
$1.3021
990+
$1.2571
Related Products
Welcome back, may I help you?