
* Images are for reference only
LF33ABV
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LF33ABV
- JLCPCB Part #
- C2970358
- Package
- TO-220-3
- Description
- -40℃~+125℃@(Tj) 1 16V 3.3V 350mV@(200mA) 500mA 500uA 50uV 80dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2535
10+
$1.0524
30+
$0.9413
100+
$0.7547
500+
$0.6984
1000+
$0.6742
Related Products
Welcome back, may I help you?