
* Images are for reference only
ST7FLIT15BF0M6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST7FLIT15BF0M6
- JLCPCB Part #
- C7090433
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 10bit 17 2.7V~5.5V 256Byte 2KB 8 Bit 8MHz Built-in FLASH Others SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5101
200+
$1.7999
480+
$1.7403
1000+
$1.7096
Welcome back, may I help you?