
* Images are for reference only
ITA6V5B1RL
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ITA6V5B1RL
- JLCPCB Part #
- C3699196
- Package
- SO-8
- Description
- 10uA 12V 25A@8/20us 300W 5V 6.5V 750pF Bidirectional IEC 61000-4-2 TVS SO-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.7469
10+
$1.4985
30+
$1.3430
100+
$1.1363
500+
$1.0642
1000+
$1.0321
Related Products
Welcome back, may I help you?