
* Images are for reference only
IPS160HTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- IPS160HTR
- JLCPCB Part #
- C2149948
- Package
- PowerSSO-12
- Description
- -40℃~+125℃ 1 4.3A 60mΩ 8V~60V Active High High Side Switch Undervoltage Protection(UVP)、Over Temperature Protection PowerSSO-12 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$3.4904
10+
$3.4085
30+
$3.3539
100+
$3.2993
Related Products
Welcome back, may I help you?