
* Images are for reference only
IPS1025HTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- IPS1025HTR
- JLCPCB Part #
- C5268116
- Package
- PowerSSO-24
- Description
- -40℃~+150℃ 1 12mΩ 5A 8V~60V Active High High Side Switch PowerSSO-24 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5854
10+
$10.0431
30+
$8.6999
100+
$7.9127
Welcome back, may I help you?