
* Images are for reference only
HSP051-4M5
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- HSP051-4M5
- JLCPCB Part #
- C1973862
- Package
- UQFN-5(1.3x0.8)
- Description
- -40℃~+150℃ 0.2pF、0.35pF 11.3V 3A@8/20us 4 5V 6.4V 70nA ESD UQFN-5(1.3x0.8) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 42
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2146
50+
$0.1690
150+
$0.1494
500+
$0.1196
2500+
$0.1089
6000+
$0.1023
Related Products
Welcome back, may I help you?