
* Images are for reference only
STM6600DU25DM6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM6600DU25DM6F
- JLCPCB Part #
- C155585
- Package
- TDFN-12(2x3)
- Description
- -40℃~+85℃ 1 1.6V~5.5V 3.5V 360ms Active Low No Open Drain Voltage Monitor Yes TDFN-12(2x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2740
10+
$1.0630
30+
$0.9470
100+
$0.8166
500+
$0.6572
1000+
$0.6314
Related Products
Welcome back, may I help you?