
* Images are for reference only
FERD40L60CTS
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- FERD40L60CTS
- JLCPCB Part #
- C5268225
- Package
- TO-220AB
- Description
- 1 Pair Common Cathode 1.1mA@60V 20A 250A 425mV@10A 60V TO-220AB Super Barrier Rectifiers (SBR) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 222
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 222
In-stock Item Pricing
Qty Unit Price
1+
$1.5607
10+
$1.3046
50+
$1.1645
100+
$1.0050
500+
$0.9342
1000+
$0.9036
Related Products
Welcome back, may I help you?