
* Images are for reference only
STPS20120CT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STPS20120CT
- JLCPCB Part #
- C154530
- Package
- TO-220-3
- Description
- 1 Pair Common Cathode 10A 10uA@120V 120V 150A 920mV@10A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.7780
10+
$0.6202
30+
$0.5396
100+
$0.4607
500+
$0.4140
1000+
$0.3898
Related Products
Welcome back, may I help you?