
* Images are for reference only
FDA802-VYT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- FDA802-VYT
- JLCPCB Part #
- C5198075
- Package
- LQFP-64
- Description
- 110dB 22Wx2@4Ω、37Wx2@2Ω、120Wx2@4Ω、140Wx2@8Ω、270Wx2@8Ω 5.5V~50V Class D LQFP-64 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2409
240+
$8.6071
480+
$8.3053
960+
$8.1559
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?