This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STM32L151VBT6ATR

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STM32L151VBT6ATR
JLCPCB Part #
C3209736
Package
LQFP-100(14x14)
Description
-40℃~+85℃ 1.65V~3.6V 128KB 12bit 12bit 32 Bit 32KB 32MHz 4KB 83 ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1775
200+ $2.3910
500+ $2.3074
1000+ $2.2656

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons