
* Images are for reference only
E-TDA7375AV
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- E-TDA7375AV
- JLCPCB Part #
- C2971280
- Package
- Multiwatt-15
- Description
- -40℃~+150℃ 2-Channel 43Wx2@4Ω 8V~18V Automatic mute/no-noise switch、Enable/disable function、ESD protection、Configurable output topology Class AB Multiwatt-15 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1972
10+
$5.3608
30+
$4.5211
100+
$4.0186
500+
$3.7858
1000+
$3.6814
Related Products
Welcome back, may I help you?