
* Images are for reference only
LD39100PURY
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD39100PURY
- JLCPCB Part #
- C5267959
- Package
- DFN-6(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1A 30uVrms 5.5V 50uA 70dB@(1kHz) 800mV~5.3V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$3.0954
10+
$2.6234
30+
$2.3425
100+
$2.0583
500+
$1.9266
1000+
$1.8688
Related Products
Welcome back, may I help you?