
* Images are for reference only
DSILC6-4F2
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- DSILC6-4F2
- JLCPCB Part #
- C3705799
- Package
- UFBGA-6
- Description
- 1.8pF 120W@8/20us 500nA 5V 6V 7A@8/20us ESD Four channels IEC 61000-4-2 Unidirectional UFBGA-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5142
10+
$0.4065
30+
$0.3615
100+
$0.3037
Related Products
Welcome back, may I help you?