
* Images are for reference only
BTW69-1000RG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- BTW69-1000RG
- JLCPCB Part #
- C2970700
- Package
- TOP-3
- Description
- -40℃~+125℃ 1.3V 1.9V 150mA 1kV 50A 80mA One unidirectional thyristor TOP-3 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7519
200+
$1.0661
500+
$1.0276
1000+
$1.0099
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?