
* Images are for reference only
AVS12CB
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- AVS12CB
- JLCPCB Part #
- C2969883
- Package
- TO-220AB-3
- Description
- 0℃~+125℃@(Tj) 1 TRIAC 1.75V 100A、105A 12A 600V TO-220AB-3 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$3.6413
10+
$3.1725
30+
$2.8948
100+
$2.5094
500+
$2.3794
1000+
$2.3216
Related Products
Welcome back, may I help you?