
* Images are for reference only
BTA25-600BW
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- BTA25-600BW
- JLCPCB Part #
- C5269136
- Package
- RD-91
- Description
- -40℃~+125℃ 1W 25A 50mA 600V 75mA RD-91 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.9435
10+
$12.3736
30+
$11.3846
100+
$10.5208
Related Products
Welcome back, may I help you?