
* Images are for reference only
ACST310-8B
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ACST310-8B
- JLCPCB Part #
- C5269075
- Package
- DPAK
- Description
- -40℃~+125℃ 1.1V 1.8V 100mW 10mA 20A@50Hz 3A 800V DPAK Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 178
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 173
In-stock Item Pricing
Qty Unit Price
1+
$0.8476
10+
$0.6752
30+
$0.5882
100+
$0.5028
500+
$0.4512
1000+
$0.4254
Related Products
Welcome back, may I help you?